Part Details for THZ1R8B10 by Allegro MicroSystems LLC
Results Overview of THZ1R8B10 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THZ1R8B10 Information
THZ1R8B10 by Allegro MicroSystems LLC is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for THZ1R8B10
THZ1R8B10 CAD Models
THZ1R8B10 Part Data Attributes
|
THZ1R8B10
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
THZ1R8B10
Allegro MicroSystems LLC
Diode,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1200 Ω | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 1.8 V | |
Reverse Current-Max | 7.5 µA | |
Reverse Test Voltage | 0.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 0.25 mA |