Part Details for THZ015B05 by Allegro MicroSystems LLC
Overview of THZ015B05 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for THZ015B05
THZ015B05 CAD Models
THZ015B05 Part Data Attributes
|
THZ015B05
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
THZ015B05
Allegro MicroSystems LLC
Zener Diode, 15V V(Z), 5%, 0.25W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |