Part Details for THX-400-GP-10 by Omega Engineering
Overview of THX-400-GP-10 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for THX-400-GP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AH0498
|
Newark | General Purpose Probe |Omega THX-400-GP-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.6600 | Buy Now |
DISTI #
THX-400-GP-10
|
Avnet Americas | THERMISTOR PROBES MATING WITH HEAV DUTY HDX HANDLES AND STANDARD SIZE CONNECTORS - Bulk (Alt: THX-400-GP-10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$136.6610 | Buy Now |
DISTI #
75016728
|
RS | Thermistors, Industrial Thermistor Probes | Omega Engineering THX-400-GP-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$147.1700 | RFQ |