Part Details for THV0U14-0400S1L-02 by ITT Interconnect Solutions
Overview of THV0U14-0400S1L-02 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THV0U14-0400S1L-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W4523
|
Newark | Circular Conn, Rcpt, 4Pos, Flange, Product Range:Trident High Voltage Series, Shell Type:Wall Mount Receptacle, For Use With:Cannon Trident Connectors, Connector Body Material:Zinc Alloy Body, Connector Shell Size:14 Rohs Compliant: Yes |Itt Cannon THV0U14-0400S1L-02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6100 | Buy Now |
DISTI #
1003-2216-ND
|
DigiKey | CONN RCPT HSG FMALE 4POS PNL MT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
81 In Stock |
|
$15.5285 / $21.6000 | Buy Now |
DISTI #
THV0U14-0400S1L-02
|
Avnet Americas | Circular Shell, Trident High Voltage, Wall Mount Receptacle, APK Power Contacts, Zinc Body, 14 - Bulk (Alt: THV0U14-0400S1L-02) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8750 / $21.3860 | Buy Now |
DISTI #
965-192993-0704
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$15.2500 | Order Now |
|
Onlinecomponents.com | Conn Circular F 4 POS ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
615 In Stock |
|
$14.3500 / $31.4500 | Buy Now |
|
Master Electronics | Conn Circular F 4 POS ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
615 In Stock |
|
$14.3500 / $31.4500 | Buy Now |
Part Details for THV0U14-0400S1L-02
THV0U14-0400S1L-02 CAD Models
THV0U14-0400S1L-02 Part Data Attributes
|
THV0U14-0400S1L-02
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
THV0U14-0400S1L-02
ITT Interconnect Solutions
CONN RCPT HSG FMALE 4POS PNL MT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR |