Part Details for THT-80-417-5 by Brady Worldwide Inc
Overview of THT-80-417-5 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-80-417-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7589
|
Newark | Self-Laminating Vinyl Labels, 0.75 In H X 0.5 In W Clear/White Roll Of 5000 Rohs Compliant: Yes |Brady THT-80-417-5 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$177.9900 | Buy Now |
DISTI #
2267-THT-80-417-5-ND
|
DigiKey | LABEL, 0.75 IN H X 0.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.9800 | Buy Now |
DISTI #
72179863
|
RS | High Adhesion Self-Laminating Vinyl Wire Labels, .75"H x .5"W, White | Brady THT-80-417-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$177.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$135.9600 | Buy Now |
|
Onlinecomponents.com | High Adhesion Self-Laminating Vinyl Wire Labels, .75"H x .5"W, White | Brady THT-80-417-5 RoHS: Compliant | 0 |
|
$170.9400 / $177.9900 | Buy Now |
DISTI #
10026301
|
Techni-Tool, Inc. | Brady THT-80-417-5 Self-laminating Clear White Acrylic Vinyl THT Labels, 0.75" x 0.50" | 0 |
|
$177.9900 | Buy Now |
DISTI #
10026301
|
TestEquity LLC | Brady THT-80-417-5 Self-laminating Clear White Acrylic Vinyl THT Labels, 0.75" x 0.50" | 0 |
|
$177.9900 | Buy Now |