Part Details for THT-66-427-1.5 by Brady Worldwide Inc
Results Overview of THT-66-427-1.5 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THT-66-427-1.5 Information
THT-66-427-1.5 by Brady Worldwide Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for THT-66-427-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5127
|
Newark | Tht-66-427-1.5/Roll Of 1500 Labels Rohs Compliant: Yes |Brady THT-66-427-1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 Date Code: 0 Container: SPOOL | 41 |
|
$462.9900 | Buy Now |
DISTI #
2267-THT-66-427-1.5-ND
|
DigiKey | LABEL 3.187"HX1.9"W WH 1=1500PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
27 In Stock |
|
$407.9900 | Buy Now |
DISTI #
70392403
|
RS | 1.900 In X 3.187 In (48.26 Mm X 80.95 Mm) | Brady THT-66-427-1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 Container: Reel | 1 |
|
$462.9900 | Buy Now |
|
Future Electronics | THT 3.187" x 1.9" White Self-Laminating Vinyl Thermal Transfer Labels-1.5K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll |
0 Roll |
|
$353.6700 / $371.3600 | Buy Now |
DISTI #
BRATHT-66-427-1.5
|
Heilind Electronics | 1.900WX3.187H,B427 VINYL 1 PKG=1500 | Americas - 13 in Stock |
|
$410.7097 / $431.5933 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll RoHS: Compliant | 0 |
|
$444.6600 / $462.9900 | Buy Now |
DISTI #
BRATHT-66-427-1.5
|
Interstate Connecting Components | 1.900WX3.187H,B427 VINYL 1 PKG=1500 | 2 |
|
$410.7097 / $431.5933 | Buy Now |
DISTI #
207LB0007
|
TestEquity LLC | Brady THT-66-427-1.5 Vinyl Wrap Around Labels, Self-Laminating, for 3" Core Printer, 3.187" x 1.9" | 0 |
|
$462.9900 | Buy Now |