There are no models available for this part yet.
Overview of THT-60-727-10 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for THT-60-727-10 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97W9135
|
Newark | Tht-60-727-10/Roll Of 10000 Labels |Brady THT-60-727-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$855.9900 | Buy Now | |
DISTI #
71093161
|
RS | Thermal Transfer Polyimide Label 0.125"H x 1.5"W Roll of 10000 Labels | Brady THT-60-727-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$855.9900 | RFQ | |
DISTI #
207LB727
|
Techni-Tool, Inc. | Brady THT-60-727-10 High-Temp IBarcode Label 1.500" x 0.125", 10K/Roll | 0 |
|
$855.9900 | Buy Now | |
DISTI #
207LB727
|
TestEquity LLC | Brady THT-60-727-10 High-Temp IBarcode Label 1.500" x 0.125", 10K/Roll | 0 |
|
$855.9900 | Buy Now |