There are no models available for this part yet.
Overview of THT-59-776-10 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-59-776-10 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74Y7980
|
Newark | Label, 0.5 In H X 1 In W/Pack Of 2 Rolls |Brady THT-59-776-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$2,309.0000 | Buy Now | |
DISTI #
2267-THT-59-776-10-ND
|
DigiKey | LABEL, 0.5 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,530.9400 | Buy Now | |
DISTI #
72321151
|
RS | Polyimide Circuit Board Labels, .5"H x 1'W, Light Green | Brady THT-59-776-10 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$2,309.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,763.8200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,217.5600 / $2,309.0000 | Buy Now |