Part Details for THT-59-492-10 by Brady Worldwide Inc
Results Overview of THT-59-492-10 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THT-59-492-10 Information
THT-59-492-10 by Brady Worldwide Inc is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for THT-59-492-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M0467
|
Newark | Tht-59-492-10/Pack Of 2 Rolls |Brady THT-59-492-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: Pack | 72 |
|
$807.9900 | Buy Now |
DISTI #
2267-THT-59-492-10-ND
|
DigiKey | LABEL, 0.5 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$746.8900 | Buy Now |
DISTI #
71093334
|
RS | Thermal Transfer Polyester Label 0.5"H x 1"W Roll of 10000 Labels | Brady THT-59-492-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 2 |
|
$807.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$617.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$775.9900 / $807.9900 | Buy Now |
DISTI #
10026433
|
TestEquity LLC | Brady THT-59-492-10 FreezerBondz Polyester Laboratory Labels, 0.5" H x 1" W, White | 0 |
|
$807.9900 | Buy Now |