Part Details for THT-57-473-10 by Brady Worldwide Inc
Overview of THT-57-473-10 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-57-473-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H4228
|
Newark | Tht-57-473-10/Roll Of 10000 Labels |Brady THT-57-473-10 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$161.3600 / $195.8000 | Buy Now |
DISTI #
2267-THT-57-473-10-ND
|
DigiKey | LABEL, 0.375 IN H X 0.7 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.5400 | Buy Now |
DISTI #
72321138
|
RS | Electrostatic Dissipative Polyester Circuit Board Labels, .375"Hx.7"W, White | Brady THT-57-473-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$163.9900 | RFQ |
|
Future Electronics | THT 0.375 x 0.7" White Dissipative Polyester Thermal Transfer Labels -10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$188.7700 / $198.2100 | Buy Now |
DISTI #
BRATHT-57-473-10
|
Heilind Electronics | 0.700 IN X 0.375 IN (17.7 UPC VNDR/NUM: 29911/66282 | Americas - 1 in Stock |
|
$145.4677 / $191.8937 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.5000 / $163.9900 | Buy Now |
DISTI #
10027778
|
TestEquity LLC | 3" Core Series WorkHorse Thermal Transfer Label, B-473, White, 0.375 x 0.7 in, 10000 Labels per Roll | 0 |
|
$163.9900 | Buy Now |