Part Details for THT-5-488-10 by Brady Worldwide Inc
Overview of THT-5-488-10 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-5-488-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H4196
|
Newark | Tht-5-488-10/Roll Of 10000 Labels |Brady THT-5-488-10 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 30 |
|
$225.9900 | Buy Now |
DISTI #
2267-THT-5-488-10-ND
|
DigiKey | LABEL, 0.5 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.3400 | Buy Now |
DISTI #
71970894
|
RS | Polyester Barcode Labels, .5"H x 1"W, White | Brady THT-5-488-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$225.9900 | RFQ |
|
Future Electronics | THT 0.5 x 1" White High-Performance Polyester Thermal Transfer Labels-10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$260.1400 / $273.1500 | Buy Now |
|
Onlinecomponents.com | THT-5-488-10 RoHS: Compliant |
3 On Order 30 Factory Stock |
|
$217.0400 / $225.9900 | Buy Now |
|
Master Electronics | THT-5-488-10 RoHS: Compliant |
3 On Order 30 Factory Stock |
|
$217.0400 / $225.9900 | Buy Now |
DISTI #
10027857
|
Techni-Tool, Inc. | Brady THT-5-488-10 3" Core Series WorkHorse Polyester Matte Thermal Transfer Label, 0.5 x 1 in | 0 |
|
$225.9900 | Buy Now |
DISTI #
10027857
|
TestEquity LLC | Brady THT-5-488-10 3" Core Series WorkHorse Polyester Matte Thermal Transfer Label, 0.5 x 1 in | 0 |
|
$225.9900 | Buy Now |