Part Details for THT-5-362-10 by Brady Worldwide Inc
Overview of THT-5-362-10 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-5-362-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0598
|
Newark | Label, 0.5 In H X 1 In W/Roll Of 10000 Labels |Brady THT-5-362-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: Pack | 0 |
|
$742.9900 | Buy Now |
DISTI #
2267-THT-5-362-10-ND
|
DigiKey | LABEL, 0.5 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$689.4800 | Buy Now |
DISTI #
71093407
|
RS | Thermal Transfer Vinyl Label 0.5"H x 1"W Roll of 10000 Labels | Brady THT-5-362-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$742.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$567.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$713.5700 / $742.9900 | Buy Now |
DISTI #
207LB210
|
Techni-Tool, Inc. | Brady THT-5-362-10 Labels, Defender, Tamper-Resistant Metallized Vinyl, Matte, 0.5 x 1in, 10000/Roll | 0 |
|
$742.9900 | Buy Now |
DISTI #
207LB210
|
TestEquity LLC | Brady THT-5-362-10 Labels, Defender, Tamper-Resistant Metallized Vinyl, Matte, 0.5 x 1in, 10000/Roll | 0 |
|
$742.9900 | Buy Now |