Part Details for THT-4-423-10 by Brady Worldwide Inc
Overview of THT-4-423-10 by Brady Worldwide Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-4-423-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C0566
|
Newark | Thermal Transfer Printable Labels |Brady THT-4-423-10 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 27 |
|
$163.9900 | Buy Now |
DISTI #
2267-THT-4-423-10-ND
|
DigiKey | LABEL 0.25"H X 1.5"W WH 1=10KPCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$161.4858 / $173.9100 | Buy Now |
DISTI #
71093194
|
RS | Thermal Transfer Polyester Label 0.25"H x 1.5"W Roll of 10000 Labels | Brady THT-4-423-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$163.9900 | RFQ |
|
Future Electronics | THT 0.25 x 1.5" White Permanent Polyester Thermal Transfer Labels - 10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$154.4200 / $162.1400 | Buy Now |
DISTI #
BRATHT-4-423-10
|
Heilind Electronics | 1.500WX0.250H,B423 POLYESTER 1 PKG=10K/ROLL | Americas - 3 in Stock1 On Order |
|
$145.4677 / $191.8937 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester White 38.1x6.35mm RoHS: Compliant |
4 In Stock 27 Factory Stock |
|
$157.5000 / $163.9900 | Buy Now |
DISTI #
79356456
|
Verical | Labels Thermal Transfer Label Polyester Gloss White 38.1x6.35mm Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$215.7763 | Buy Now |
DISTI #
BRATHT-4-423-10
|
Interstate Connecting Components | 1.500WX0.250H,B423 POLYESTER 1 PKG=10K/ROLL | 1 |
|
$145.4677 / $191.8937 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Polyester White 38.1x6.35mm RoHS: Compliant |
4 In Stock 27 Factory Stock |
|
$157.5000 / $163.9900 | Buy Now |
DISTI #
207IE310
|
Techni-Tool, Inc. | Brady THT-4-423-10 Thermal Transfer Printable Thermatab Labels, Material 423 (THT4-423-10) | 0 |
|
$163.9900 | Buy Now |