Part Details for THT-37-423-10-YL by Brady Worldwide Inc
Results Overview of THT-37-423-10-YL by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THT-37-423-10-YL Information
THT-37-423-10-YL by Brady Worldwide Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-37-423-10-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2143
|
Newark | Tht-37-423-10-Yl/Roll Of 10000 Labels |Brady THT-37-423-10-YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4 |
|
$274.9900 | Buy Now |
DISTI #
2267-THT-37-423-10-YL-ND
|
DigiKey | LABEL, 0.5 IN H X 1.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$267.2200 | Buy Now |
DISTI #
71861719
|
RS | Polyester Barcode and Solar Panel Labels, 0.50"H x 1.5"W x 10000, Yellow | Brady THT-37-423-10-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$274.9900 | RFQ |
|
Future Electronics | THT 0.5 x 1.5" Yellow Permanent Polyester Thermal Transfer Labels - 10K/Rolls RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll |
0 Roll |
|
$210.0600 / $220.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$264.1000 / $274.9900 | Buy Now |
DISTI #
207LB423
|
TestEquity LLC | Brady THT-37-423-10-YL Labels, Harsh Environment, Multi-Purpose, Polyester, Yellow, Gloss, 0.5 x 1.5... more | 0 |
|
$274.9900 | Buy Now |