Part Details for THT-33-109-0.5 by Brady Worldwide Inc
Overview of THT-33-109-0.5 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-33-109-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H4067
|
Newark | Tht-33-109-0.5/Roll Of 500 Tags |Brady THT-33-109-0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 22 |
|
$248.9900 | Buy Now |
DISTI #
2267-THT-33-109-0.5-ND
|
DigiKey | TAG, 6 IN H X 3 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.0700 | Buy Now |
DISTI #
72214727
|
RS | Thermal Transfer Tags, 6"H x 3"W, White | Brady THT-33-109-0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 0 |
|
$248.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$190.2000 | Buy Now |
|
Onlinecomponents.com | Printable Tag 3.00x6.00 in. Print Area 3.000 in. W x 6.000 in. L Label 3.2 in. W Web RoHS: Compliant | 0 |
|
$239.1300 / $248.9900 | Buy Now |