Part Details for THT-23-423-2 by Brady Worldwide Inc
Overview of THT-23-423-2 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-23-423-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9058
|
Newark | Tht-23-423-2/Roll Of 2000 Labels Rohs Compliant: Yes |Brady THT-23-423-2 Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: SPOOL | 11 |
|
$623.9900 | Buy Now |
DISTI #
2267-THT-23-423-2-ND
|
DigiKey | LABEL 1" H X 2"W WHITE 1=2000PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$628.6510 / $638.1000 | Buy Now |
DISTI #
71093215
|
RS | Thermal Transfer Polyester Label 1"H x 2"W Roll of 2000 Labels | Brady THT-23-423-2 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Reel | 0 |
|
$623.9900 | RFQ |
|
Future Electronics | THT Series 1 x 2" White Permanent Polyester Thermal Transfer Label 2K/ Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$611.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$599.2800 / $623.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$599.2800 / $623.9900 | Buy Now |
DISTI #
207VD234
|
Techni-Tool, Inc. | Brady THT-23-423-2 Thermal Transfer Label 2.0"W x 1.0"H White Gloss 2000/Roll | 0 |
|
$623.9900 | Buy Now |
DISTI #
207VD234
|
TestEquity LLC | Brady THT-23-423-2 Thermal Transfer Label 2.0"W x 1.0"H White Gloss 2000/Roll | 0 |
|
$623.9900 | Buy Now |