Part Details for THT-21-430 by Brady Worldwide Inc
Overview of THT-21-430 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-21-430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J9489
|
Newark | Tht-21-430/Roll Of 300 Feet |Brady THT-21-430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$312.9900 | Buy Now |
DISTI #
2267-THT-21-430-ND
|
DigiKey | LABEL, 3 IN W X 300 FT L Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.4900 | Buy Now |
DISTI #
71970834
|
RS | Continuous Polyester Component Labels, 3"W x 300'L, Clear | Brady THT-21-430 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Reel | 0 |
|
$312.9900 | RFQ |
|
Future Electronics | THT Series 3" W x 300 ft L Clear Polyester Thermal Transfer Labels 1 per Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$360.2900 / $378.3000 | Buy Now |
|
Onlinecomponents.com | THT-21-430 RoHS: Compliant | 22 Factory Stock |
|
$300.6000 / $312.9900 | Buy Now |