Part Details for THT-2-776-10 by Brady Worldwide Inc
Overview of THT-2-776-10 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-2-776-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7968
|
Newark | Label, 0.25 In H X 0.9 In W/Roll Of 10000 Labels |Brady THT-2-776-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 0 |
|
$930.9900 | Buy Now |
DISTI #
2267-THT-2-776-10-ND
|
DigiKey | LABEL, 0.25 IN H X 0.9 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,075.0400 | Buy Now |
DISTI #
72321108
|
RS | Polyimide Circuit Board Labels, .25"H x 0.9"W, Light Green | Brady THT-2-776-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$930.9900 | RFQ |
|
Future Electronics | THT 0.25" H x 0.9" W Light Green Thermal Transfer Printable Label-10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$1,053.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$894.1200 / $930.9900 | Buy Now |
DISTI #
10065898
|
Techni-Tool, Inc. | Brady THT-2-776-10 Circuit Board Labels, 3" Core, Glossy, Light Green, Polyimide, 10,000/Pkg | 0 |
|
$930.9900 | Buy Now |
DISTI #
10065898
|
TestEquity LLC | Brady THT-2-776-10 Circuit Board Labels, 3" Core, Glossy, Light Green, Polyimide, 10,000/Pkg | 0 |
|
$930.9900 | Buy Now |