Part Details for THT-2-423-10 by Brady Worldwide Inc
Results Overview of THT-2-423-10 by Brady Worldwide Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THT-2-423-10 Information
THT-2-423-10 by Brady Worldwide Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26C31CDRG4 | Texas Instruments | Quadruple differential line driver 16-SOIC 0 to 70 | |
AM26C31IPW | Texas Instruments | Quadruple differential line driver 16-TSSOP -40 to 85 | |
V62/07647-01XE | Texas Instruments | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 |
Price & Stock for THT-2-423-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H4029
|
Newark | Labels, Thermal Transfer Printable, White, 22.9 X 6.4Mm, Label Type:Thermal Transfer Printable, La... more RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 80 |
|
$133.9900 | Buy Now |
DISTI #
2267-THT-2-423-10-ND
|
DigiKey | LABEL 0.25"H X 0.9"W WH 1=10KPCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$121.9910 / $132.5400 | Buy Now |
DISTI #
71093200
|
RS | Thermal Transfer Polyester Label 0.25"H x 0.9"W Roll of 10000 Labels | Brady THT-2-423-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$133.9900 | RFQ |
|
Future Electronics | THT Series 0.25 x 0.9" White Permanent Polyester Transfer Labels 10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll |
5 Roll |
|
$102.3500 / $107.4700 | Buy Now |
DISTI #
BRATHT-2-423-10
|
Heilind Electronics | 0.900Wx0.250H,B423 POLYESTER 1 PKG=10K | Americas - 15 in Stock |
|
$118.8548 / $156.7873 | Buy Now |
|
Onlinecomponents.com | Thermal Transfer Polyester Label 0.25"H x 0.9"W Roll of 10000 Labels | Brady THT-2-423-10 RoHS: Compliant |
3 In Stock 79 Factory Stock |
|
$128.6800 / $133.9900 | Buy Now |
DISTI #
BRATHT-2-423-10
|
Interstate Connecting Components | 0.900Wx0.250H,B423 POLYESTER 1 PKG=10K | 3 |
|
$118.8548 / $156.7873 | Buy Now |
|
Master Electronics | Thermal Transfer Polyester Label 0.25"H x 0.9"W Roll of 10000 Labels | Brady THT-2-423-10 RoHS: Compliant |
3 In Stock 79 Factory Stock |
|
$128.6800 / $133.9900 | Buy Now |
|
New Advantage Corporation | THT Series 0.25 x 0.9 White Permanent Polyester Transfer Labels 10K/Roll RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
$143.2900 / $153.5300 | Buy Now |
DISTI #
207IE3242
|
TestEquity LLC | Brady THT-2-423-10 Polyester Labels, Harsh Environment, for 3" Core Printers, White, 0.25" x 0.9" | 2 |
|
$133.9900 | Buy Now |