Part Details for THT-18-489-3 by Brady Worldwide Inc
Overview of THT-18-489-3 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-18-489-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H4004
|
Newark | Tht-18-489-3/Roll Of 3000 Labels |Brady THT-18-489-3 Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 11 |
|
$313.9900 | Buy Now |
DISTI #
2267-THT-18-489-3-ND
|
DigiKey | LABEL, 1 IN H X 3 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$368.6600 | Buy Now |
DISTI #
71093319
|
RS | Thermal Transfer Polyester Label 1"H x 3"W Roll of 3000 Labels | Brady THT-18-489-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$313.9900 | RFQ |
|
Future Electronics | THT 3" Core Series 1" H x 3" W ToughBond Textured Surface Polyester Labels RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$361.4400 / $379.5100 | Buy Now |
|
Onlinecomponents.com | Thermal Transfer Printable Labels RoHS: Compliant | 0 |
|
$301.5600 / $313.9900 | Buy Now |
DISTI #
10027054
|
Techni-Tool, Inc. | Brady THT-18-489-3 Thermal Transfer B489 Label, Poly 3K/RL | 0 |
|
$313.9900 | Buy Now |
DISTI #
10027054
|
TestEquity LLC | Brady THT-18-489-3 Thermal Transfer B489 Label, Poly 3K/RL | 0 |
|
$313.9900 | Buy Now |