Part Details for THT-18-428-1.5-SC by Brady Worldwide Inc
Overview of THT-18-428-1.5-SC by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-18-428-1.5-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y0576
|
Newark | Tht-18-428-1.5-Sc/Roll Of 1500 Labels |Brady THT-18-428-1.5-SC Min Qty: 1 Package Multiple: 1500 Date Code: 0 Container: SPOOL | 127 |
|
$314.9900 | Buy Now |
DISTI #
2267-THT-18-428-1.5-SC-ND
|
DigiKey | LABEL, 1" H X 3" W 1=1500PCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.0432 / $369.8300 | Buy Now |
DISTI #
72214723
|
RS | Metallized Polyester Asset Tracking Labels, 1"H x 3"W, White | Brady THT-18-428-1.5-SC RoHS: Compliant Min Qty: 1 Package Multiple: 1500 Container: Reel | 0 |
|
$314.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$230.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$302.5200 / $314.9900 | Buy Now | |
DISTI #
10027633
|
TestEquity LLC | Metalized Solvent Resistant Matte Gray Polyester Labels, 1500 per Roll | 0 |
|
$314.9900 | Buy Now |