Part Details for THT-152-499-3 by Brady Worldwide Inc
Results Overview of THT-152-499-3 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THT-152-499-3 Information
THT-152-499-3 by Brady Worldwide Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-152-499-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3958
|
Newark | Tht-152-499-3/Roll Of 3000 Labels |Brady THT-152-499-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 108 |
|
$153.9900 | Buy Now |
DISTI #
2267-THT-152-499-3-ND
|
DigiKey | LABEL 0.375"H X 1"W WH 1=3000PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$128.9900 / $142.4200 | Buy Now |
DISTI #
71093246
|
RS | Thermal Transfer Nylon Label 1"H x 1"W Roll of 3000 Labels | Brady THT-152-499-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$153.9900 | RFQ |
|
Future Electronics | Thermal Transfer Printable White Nylon Label 0.375 in. x 1 in. - 3000/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll |
0 Roll |
|
$117.6300 / $123.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 In Stock 94 Factory Stock |
|
$155.5100 / $171.6000 | Buy Now |
DISTI #
87098594
|
Verical | Labels Thermal Transfer Label Nylon Cloth White 25.4x9.53mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 12 |
|
$185.3516 / $211.5906 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 In Stock 94 Factory Stock |
|
$155.5100 / $171.6000 | Buy Now |
DISTI #
10027973
|
TestEquity LLC | Brady THT-152-499-3 3" Core Series Nylon Cloth Thermal Transfer Label, B-499, White, 0.375 x 1 in | 0 |
|
$153.9900 | Buy Now |