There are no models available for this part yet.
Overview of THT-152-492-3 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for THT-152-492-3 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10M0430
|
Newark | Tht-152-492-3/Roll Of 3000 Labels |Brady THT-152-492-3 Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 68 |
|
$206.9900 | Buy Now | |
DISTI #
2267-THT-152-492-3-ND
|
DigiKey | LABEL, 0.375 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.0300 | Buy Now | |
DISTI #
71093333
|
RS | Thermal Transfer Polyester Label 0.375"H x 1"W Roll of 3000 Labels | Brady THT-152-492-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$206.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$158.1200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$198.7900 / $206.9900 | Buy Now | ||
DISTI #
10027689
|
Techni-Tool, Inc. | Brady THT-152-492-3 1.00 IN x 0.375 IN (25.4 MM x 9.525 MM) | 0 |
|
$206.9900 | Buy Now | |
DISTI #
10027689
|
TestEquity LLC | Brady THT-152-492-3 1.00 IN x 0.375 IN (25.4 MM x 9.525 MM) | 0 |
|
$206.9900 | Buy Now |