Part Details for THT-15-777-2.5 by Brady Worldwide Inc
Overview of THT-15-777-2.5 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-15-777-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6085
|
Newark | Label, Polyimide, White, 0.25" X 2", Label Type:Thermal Transfer Printable, Label Height:0.25Mm, Label Width:2Mm, Label Diameter:-, Label Material:Polyimide, Label Colour:White, Pack Quantity:2500, Product Range:- Rohs Compliant: Yes |Brady THT-15-777-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 0 |
|
$534.9900 | Buy Now |
DISTI #
2267-THT-15-777-2.5-ND
|
DigiKey | LABEL, 0.25 IN H X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$633.8600 | Buy Now |
DISTI #
71908567
|
RS | THT Labels Polyimide 0.25 in H x 2.0 in W White Roll of 2500 Labels | Brady THT-15-777-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Reel | 0 |
|
$534.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$408.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$513.8000 / $534.9900 | Buy Now |
DISTI #
10026121
|
Techni-Tool, Inc. | Brady THT-15-777-2.5 Thermal Transfer Polyimide Labels, Glossy White, 0.25 x 2.00", 2,500 per Roll | 0 |
|
$534.9900 | Buy Now |
DISTI #
10026121
|
TestEquity LLC | Brady THT-15-777-2.5 Thermal Transfer Polyimide Labels, Glossy White, 0.25 x 2.00", 2,500 per Roll | 0 |
|
$534.9900 | Buy Now |