Part Details for THT-14-488-10 by Brady Worldwide Inc
Overview of THT-14-488-10 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-14-488-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3932
|
Newark | Tht-14-488-10/Roll Of 10000 Labels |Brady THT-14-488-10 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 6 |
|
$107.9900 | Buy Now |
DISTI #
2267-THT-14-488-10-ND
|
DigiKey | LABEL, 0.2 IN H X 0.65 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.9700 | Buy Now |
DISTI #
71861545
|
RS | Polyester Barcode Labels, 0.2"H x 0.65"W x 10000, White | Brady THT-14-488-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.9900 | RFQ |
|
Future Electronics | THT Series 0.2 x 0.65" White Polyester Thermal Transfer Labels - 10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$132.3300 / $138.9400 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester Matte White 16.51x5.08mm RoHS: Compliant |
4 In Stock 6 Factory Stock |
|
$103.7100 / $107.9900 | Buy Now |
DISTI #
69085475
|
Verical | Labels Thermal Transfer Label Polyester Matte White 16.51x5.08mm Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 3 |
|
$142.0921 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Polyester Matte White 16.51x5.08mm RoHS: Compliant |
4 In Stock 6 Factory Stock |
|
$103.7100 / $107.9900 | Buy Now |
DISTI #
10027730
|
TestEquity LLC | 3" Core Series WorkHorse Polyester Thermal Transfer Label, White, B-488, 0.2 x 0.65 in, 10000 Labels per Roll | 0 |
|
$107.9900 | Buy Now |