Part Details for THT-14-473-10 by Brady Worldwide Inc
Overview of THT-14-473-10 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-14-473-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3927
|
Newark | Tht-14-473-10/Roll Of 10000 Labels |Brady THT-14-473-10 Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 52 |
|
$145.9900 | Buy Now |
DISTI #
2267-THT-14-473-10-ND
|
DigiKey | LABEL, 0.2 IN H X 0.65 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.4100 | Buy Now |
DISTI #
71861543
|
RS | Electrostatic Dissipative Polyester PCB Labels, 0.2"H x 0.65"W x 10000, White | Brady THT-14-473-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.9900 | RFQ |
|
Future Electronics | THT Series 0.2 x 0.65" White Polyester Thermal Transfer Printer Labels 10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$168.0500 / $176.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.2100 / $145.9900 | Buy Now |
DISTI #
207IE4473
|
Techni-Tool, Inc. | Brady THT-14-473-10 Static Dissipative Polyester Printable Labels, .65" W x .20" H, 10,000/Roll | 0 |
|
$145.9900 | Buy Now |
DISTI #
207IE4473
|
TestEquity LLC | Brady THT-14-473-10 Static Dissipative Polyester Printable Labels, .65" W x .20" H, 10,000/Roll | 0 |
|
$145.9900 | Buy Now |