There are no models available for this part yet.
Overview of THT-14-351-10 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for THT-14-351-10 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04H3920
|
Newark | Tht-14-351-10/Roll Of 10000 Labels |Brady THT-14-351-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 4 |
|
$307.9900 | Buy Now | |
DISTI #
2267-THT-14-351-10-ND
|
DigiKey | LABEL, 0.2 IN H X 0.65 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.6800 | Buy Now | |
DISTI #
71861525
|
RS | Tamper-Resistant Vinyl Labels, 0.2"H x 0.65"W x 10000, White | Brady THT-14-351-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$307.9900 | RFQ | |
Future Electronics | THT Series 0.2 x 0.65" White Vinyl Thermal Transfer Printer Labels - 10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$349.9900 / $367.4800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$295.7900 / $307.9900 | Buy Now | ||
DISTI #
10026062
|
Techni-Tool, Inc. | Brady THT-14-351-10 3" Core Tamper-Resistant Vinyl Labels, 10,000LBL/RL | 0 |
|
$307.9900 | Buy Now | |
DISTI #
10026062
|
TestEquity LLC | Brady THT-14-351-10 3" Core Tamper-Resistant Vinyl Labels, 10,000LBL/RL | 0 |
|
$307.9900 | Buy Now |