Part Details for THT-137-7425-2-SC by Brady Worldwide Inc
Overview of THT-137-7425-2-SC by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-1C23320E74.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3808AC-C2-33EH-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-D2-33EE-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for THT-137-7425-2-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-THT-137-7425-2-SC-ND
|
DigiKey | LABEL, 1 IN H X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.4000 | Buy Now |
DISTI #
71861501
|
RS | Polypropylene Autoclave Liquid Nitrogen Labels, 1"H x 2"W x 2000, White | Brady THT-137-7425-2-SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$179.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$225.6800 / $234.9900 | Buy Now |