Part Details for THT-121-427-1-SC by Brady Worldwide Inc
Overview of THT-121-427-1-SC by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-121-427-1-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y0552
|
Newark | Tht-121-427-1-Sc/Roll Of 1000 Labels |Brady THT-121-427-1-SC Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$201.9900 | Buy Now |
DISTI #
2267-THT-121-427-1-SC-ND
|
DigiKey | LBL 1.5" H X 1.75" W 1=1KPCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$221.8570 / $237.1600 | Buy Now |
DISTI #
70392360
|
RS | 1.750 IN X 1.500 IN (44.45 MM X 38.10 MM) | Brady THT-121-427-1-SC RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$201.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$154.3000 | Buy Now |
DISTI #
BRATHT-121-427-1-SC
|
Heilind Electronics | Americas - 1 in Stock |
|
$179.1774 / $194.8948 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.9900 / $201.9900 | Buy Now |
DISTI #
BRATHT-121-427-1-SC
|
Interstate Connecting Components | 1 |
|
$179.1774 / $194.8948 | Buy Now |