Part Details for THT-119-427-1-SC by Brady Worldwide Inc
Overview of THT-119-427-1-SC by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-119-427-1-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7436
|
Newark | Tht-119-427-1-Sc/Roll Of 1000 Labels |Brady THT-119-427-1-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$187.9900 | Buy Now |
DISTI #
2267-THT-119-427-1-SC-ND
|
DigiKey | LABEL, 1.5 IN H X 1.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$224.3300 | Buy Now |
DISTI #
70392357
|
RS | 1.500 IN X 1.500 IN (38.10 MM X 38.10 MM) | Brady THT-119-427-1-SC RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$187.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$143.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.5500 / $187.9900 | Buy Now |
DISTI #
10026735
|
Techni-Tool, Inc. | Brady THT-119-427-1-SC THT-119-427-1-SC 1.5" x 1.5" 1K/roll | 0 |
|
$187.9900 | Buy Now |
DISTI #
10026735
|
TestEquity LLC | Brady THT-119-427-1-SC THT-119-427-1-SC 1.5" x 1.5" 1K/roll | 0 |
|
$187.9900 | Buy Now |