Part Details for THT-10-427-3-2S by Brady Worldwide Inc
Results Overview of THT-10-427-3-2S by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THT-10-427-3-2S Information
THT-10-427-3-2S by Brady Worldwide Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for THT-10-427-3-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0645
|
Newark | Tht-10-427-3-2S/Roll Of 6000 Labels |Brady THT-10-427-3-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 6000 Date Code: 0 Container: SPOOL | 0 |
|
$686.9900 | Buy Now |
DISTI #
2267-THT-10-427-3-2S-ND
|
DigiKey | LABEL 3.75 IN H X 1 IN W 1=6000 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$639.8300 | Buy Now |
DISTI #
70392444
|
RS | 0.500 IN W X 3.750 IN H (12.700 MM W X 95.250 MM H) | Brady THT-10-427-3-2S RoHS: Compliant Min Qty: 1 Package Multiple: 6000 Container: Reel | 1 |
|
$686.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$524.7800 | Buy Now |
|
Onlinecomponents.com | 0.500 in W X 3.750 in H (12.700 Mm W X 95.250 Mm H) | Brady THT-10-427-3-2S RoHS: Compliant | 0 |
|
$659.7900 / $686.9900 | Buy Now |