Part Details for THT-1-438-10 by Brady Worldwide Inc
Overview of THT-1-438-10 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-1-438-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3846
|
Newark | Tht-1-438-10/Roll Of 10000 Labels Rohs Compliant: Yes |Brady THT-1-438-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: SPOOL | 2 |
|
$471.9900 | Buy Now |
DISTI #
2267-THT-1-438-10-ND
|
DigiKey | LABEL, 0.25 IN H X 0.75 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$447.3100 | Buy Now |
DISTI #
71861529
|
RS | Checkerboard Polyester Labels, 0.25"H x 0.75"W x 10000, Silver | Brady THT-1-438-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$471.9900 | RFQ |
|
Future Electronics | THT Series 0.25 x 0.75" Silver Polyester Thermal Transfer Labels - 10K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$546.0000 / $573.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$453.3000 / $471.9900 | Buy Now |
DISTI #
207LB0388
|
Techni-Tool, Inc. | Brady THT-1-438-10 Thermal Transfer Label B-438 10k/Roll | 0 |
|
$471.9900 | Buy Now |
DISTI #
207LB0388
|
TestEquity LLC | Brady THT-1-438-10 Thermal Transfer Label B-438 10k/Roll | 0 |
|
$471.9900 | Buy Now |