Part Details for THS9000DRWT by Texas Instruments
Overview of THS9000DRWT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Price & Stock for THS9000DRWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS9000DRWT-ND
|
DigiKey | IC RF AMP CELL 50-400MHZ 6VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
139537 In Stock |
|
$0.9500 | Buy Now |
DISTI #
296-19707-1-ND
|
DigiKey | IC RF AMP CELL 50-400MHZ 6VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
409 In Stock |
|
$0.8666 / $2.0700 | Buy Now |
DISTI #
595-THS9000DRWT
|
Mouser Electronics | RF Amplifier 5 MHz to 750MHz Casadable Amp RoHS: Compliant | 150 |
|
$0.8660 / $1.9700 | Buy Now |
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Quest Components | 171 |
|
$1.3092 / $2.6184 | Buy Now | |
|
Rochester Electronics | THS9000 50 MHz to 750 MHz Cascadable Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 139537 |
|
$0.8181 / $0.9625 | Buy Now |
|
Ameya Holding Limited | IC 400MHZ CASCADEABLE AMP 6-SON | 41961 |
|
RFQ |
Part Details for THS9000DRWT
THS9000DRWT CAD Models
THS9000DRWT Part Data Attributes:
|
THS9000DRWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS9000DRWT
Texas Instruments
50 MHz to 750 MHz Cascadable Amplifier 6-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.7 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER |
Alternate Parts for THS9000DRWT
This table gives cross-reference parts and alternative options found for THS9000DRWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS9000DRWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS9000DRWTG4 | 50 MHz to 400 MHz Cascadable Amplifier 6-VSON -40 to 85 | Texas Instruments | THS9000DRWT vs THS9000DRWTG4 |