-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed Fully Differential ADC Driver Amplifier with +6dB Fixed Gain 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS770006IRGER-ND
|
DigiKey | IC ADC DRIVER 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11838 In Stock |
|
$5.7300 | Buy Now |
DISTI #
296-27747-1-ND
|
DigiKey | IC ADC DRIVER 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2113 / $9.5400 | Buy Now |
DISTI #
595-THS770006IRGER
|
Mouser Electronics | Differential Amplifiers High-Spd Fully Diff ADC Driver Amp RoHS: Compliant | 0 |
|
$5.1900 | Order Now |
|
Rochester Electronics | THS770006 High-Speed Fully Differential ADC Driver Amplifier with +6dB Fixed Gain RoHS: Compliant Status: Active Min Qty: 1 | 11838 |
|
$4.9200 / $5.7900 | Buy Now |
|
Ameya Holding Limited | IC AMP DIFF ADC DVR 16BIT 24VQFN | 53133 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS770006IRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS770006IRGER
Texas Instruments
High-Speed Fully Differential ADC Driver Amplifier with +6dB Fixed Gain 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bandwidth (3dB)-Nom | 485 MHz | |
Bias Current-Max (IIB) @25C | 400 µA | |
Common-mode Reject Ratio-Min | 36 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 3200 V/us | |
Supply Current-Max | 115 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2400000 | |
Voltage Gain-Min | 1.884 | |
Wideband | YES | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for THS770006IRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS770006IRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS770006IRGET | High-Speed Fully Differential ADC Driver Amplifier with +6dB Fixed Gain 24-VQFN -40 to 85 | Texas Instruments | THS770006IRGER vs THS770006IRGET |