Part Details for THS7700 by Texas Instruments
Overview of THS7700 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS770012IRGER | Texas Instruments | High-Speed Fully Differential ADC Driver Amplifier with 10 to 13 dB Selectable Gain 24-VQFN -40 to 85 | |
THS770012IRGET | Texas Instruments | High-Speed Fully Differential ADC Driver Amplifier with 10 to 13 dB Selectable Gain 24-VQFN -40 to 85 | |
THS770006IRGET | Texas Instruments | High-Speed Fully Differential ADC Driver Amplifier with +6dB Fixed Gain 24-VQFN -40 to 85 |
Part Details for THS7700
THS7700 CAD Models
Resources and Additional Insights for THS7700
Reference Designs related to THS7700
-
PMP10847 36-60V 输入、8.5V/400mA 同步降压参考设计
This design uses the LM5017 to generate an 8.5V at 400mA rail from a 36V-60Vdc source. The constant on-time control method of the LM5017 minimizes the component count, resulting in a simple design. This supply achieves a peak efficiency over 87%.
-
PMP7964 4.5V 至 5.5V 输入电压;4V 输出电压 (0.7A);反激转换器
A Flyback design accepting an input voltage of 4.5Vin to 5.5Vin and providing an isolated output of 4Vout that can deliver 0.7A.
-
Optimizing THS4509 to Drive High Speed ADCs Reference Design
This reference design shows the ability of the high-speed amplifier: THS4509 to perform single-ended to differential conversion to drive high-speed analog-to-digital converters (ADCs) while maintaining excellent noise and distortion performance. Performance versus input frequency is shown for both AC and DC coupled applications while interfaced to the ADS4449 quad: 250-MSPS: 14-bit ADC. Various options for common-mode voltages: power supplies: and interfaces are discussed and measured to meet the requirements of a variety of applications. Anti-aliasing filter examples are shown along with the performance improvements that they provide.
-
Optimizing LMH6554 to Drive High Speed ADCs
This reference design shows the ability of the high-speed amplifier: LMH6554: to perform single-ended to differential conversion to drive high-speed analog-to-digital converters (ADCs) while maintaining excellent noise and distortion performance. Performance versus input frequency is shown for both AC and DC coupled applications while interfaced to the ADS4449 quad: 250-MSPS: 14-bit ADC. Various options for common-mode voltages: power supplies: and interfaces are discussed and measured to meet the requirements of a variety of applications. Anti-aliasing filter examples are shown along with the performance improvements that they provide.