Part Details for THS753R3J by TE Connectivity
Overview of THS753R3J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS753R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8391
|
Newark | Wirewound Resistor, 3.3 Ohm, 75W, 5%, Resistance:3.3Ohm, Product Range:Ths Series, Power Rating:75W, Resistance Tolerance:± 5%, Voltage Rating:1.4Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS753R3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$2.7600 | Buy Now |
DISTI #
A132092-ND
|
DigiKey | RES CHAS MNT 3.3 OHM 5% 75W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
38 In Stock |
|
$7.9033 / $18.4000 | Buy Now |
DISTI #
51R8391
|
Avnet Americas | Resistor, 3.3 Ohm, ? 5%, 75 W, Wirewound, Power, Solder Lug - Bulk (Alt: 51R8391) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 13 Partner Stock |
|
$8.5100 / $13.1500 | Buy Now |
DISTI #
1879363-3
|
Avnet Americas | Resistor, 3.3 Ohm, ? 5%, 75 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1879363-3) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Container: Reel | 0 |
|
$7.1443 / $7.7684 | Buy Now |
DISTI #
279-THS753R3J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS75 3R3 5% RoHS: Compliant | 3 |
|
$7.9000 / $15.2800 | Buy Now |
|
Onlinecomponents.com | THS75 3R3 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.2600 / $10.2000 | Buy Now |
DISTI #
1879363-3
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 75 W, Wirewound, Power, Solder Lug (Alt: 1879363-3) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403518096
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant Container: Bulk | 40 |
|
$9.1900 / $11.2000 | Buy Now |
|
Master Electronics | THS75 3R3 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.2600 / $10.2000 | Buy Now |
Part Details for THS753R3J
THS753R3J CAD Models
THS753R3J Part Data Attributes
|
THS753R3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS753R3J
TE Connectivity
RESISTOR, WIRE WOUND, 40W, 5%, 50ppm, 3.3ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1400, FREE AIR POWER: 40W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 71mm x 26mm x 47.5mm | |
Rated Power Dissipation (P) | 75 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1400 V |