Part Details for THS75150RJ by TE Connectivity
Overview of THS75150RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS75150RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0178
|
Newark | Ths75 150R 5% |Cgs Te Connectivity THS75150RJ RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $12.3300 | Buy Now |
DISTI #
A138938-ND
|
DigiKey | RES CHAS MNT 150 OHM 5% 75W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
40 In Stock |
|
$7.9033 / $18.4000 | Buy Now |
DISTI #
1-1879363-2
|
Avnet Americas | Resistor, 150 Ohm, ? 5%, 75 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1879363-2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Reel | 0 |
|
$6.6317 / $7.3520 | Buy Now |
DISTI #
279-THS75150RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS75 150R 5% RoHS: Compliant | 21 |
|
$7.9000 / $18.9600 | Buy Now |
|
Onlinecomponents.com | THS75 150R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.2600 / $10.2000 | Buy Now |
DISTI #
1-1879363-2
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 75 W, Wirewound, Power, Solder Lug (Alt: 1-1879363-2) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403518281
|
Chip1Stop | Res Wirewound 150 Ohm 5% 75W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant Container: Tray | 40 |
|
$9.4900 / $13.4000 | Buy Now |
|
Master Electronics | THS75 150R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.2600 / $10.2000 | Buy Now |
Part Details for THS75150RJ
THS75150RJ CAD Models
THS75150RJ Part Data Attributes
|
THS75150RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS75150RJ
TE Connectivity
RESISTOR, WIRE WOUND, 40W, 5%, 30ppm, 150ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1400, FREE AIR POWER: 40W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 71mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 75 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1400 V |