-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel ED Filter Video Amplifier with 4V/V Gain 9-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS7320IYHCR-ND
|
DigiKey | IC AMP FILTER 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2225995 In Stock |
|
$1.5500 | Buy Now |
DISTI #
296-35000-1-ND
|
DigiKey | IC AMP FILTER 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
595-THS7320IYHCR
|
Mouser Electronics | Video Amplifiers 3-Ch ED Fltr Video Amp w/ 4V/V Gain RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Rochester Electronics | THS7320 3-Channel ED Filter Video Amplifier with 4V/V Gain RoHS: Compliant Status: Active Min Qty: 1 | 2225995 |
|
$1.3300 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7320IYHCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7320IYHCR
Texas Instruments
3-Channel ED Filter Video Amplifier with 4V/V Gain 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 31.8 dB | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 4.7 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.3 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for THS7320IYHCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7320IYHCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS7320IYHCT | 3-Channel ED Filter Video Amplifier with 4V/V Gain 9-DSBGA -40 to 85 | Texas Instruments | THS7320IYHCR vs THS7320IYHCT |