Part Details for THS7319IZSVR by Texas Instruments
Overview of THS7319IZSVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS7319IZSVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | THS7319 3-Channel Very Low Power, Low Profile EDTV Video Amplifiers with 6-dB Gain ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 77500 |
|
$0.9089 / $1.0700 | Buy Now |
Part Details for THS7319IZSVR
THS7319IZSVR CAD Models
THS7319IZSVR Part Data Attributes:
|
THS7319IZSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7319IZSVR
Texas Instruments
3-Channel Very Low Power, Low Profile EDTV Video Amplifiers with 6-dB Gain 9-uCSP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | UCSP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 13500 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.45 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for THS7319IZSVR
This table gives cross-reference parts and alternative options found for THS7319IZSVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7319IZSVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS7319IZSVT | 3-Channel Very Low Power, Low Profile EDTV Video Amplifiers with 6-dB Gain 9-uCSP -40 to 85 | Texas Instruments | THS7319IZSVR vs THS7319IZSVT |