-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9848
|
Newark | Ic, Low Power Amp, No. Of Amplifiers:3Amplifiers, Gain Bandwidth:10.6Mhz, Slew Rate:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:70Ma, Supply Voltage Range:3V To 5V, Amplifier Case Style:Soic, Rohs Compliant: Yes |TEXAS INSTRUMENTS THS7314DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6120 / $0.8000 | Buy Now |
DISTI #
2156-THS7314DR-ND
|
DigiKey | IC AMP BUFFER 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1973 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-26683-1-ND
|
DigiKey | IC AMP BUFFER 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1118 In Stock |
|
$0.2550 / $0.7700 | Buy Now |
DISTI #
595-THS7314DR
|
Mouser Electronics | Video Amplifiers 3-Channel SDTV Video Amp RoHS: Compliant | 2434 |
|
$0.2540 / $0.6800 | Buy Now |
|
Rochester Electronics | THS7314 3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain RoHS: Compliant Status: Active Min Qty: 1 | 1973 |
|
$0.2504 / $0.2946 | Buy Now |
|
Ameya Holding Limited | IC SDTV VIDEO AMP 3CH LP 8-SOIC | 2500 |
|
RFQ | |
|
LCSC | 16mA Triple 5 SOIC-8 Video Amplifiers ROHS | 218 |
|
$0.5849 / $0.6088 | Buy Now |
|
Win Source Electronics | IC SDTV VIDEO AMP 3CH LP 8-SOIC | 271262 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS7314DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7314DR
Texas Instruments
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 8500 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS7314DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7314DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS7314DG4 | 3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85 | Texas Instruments | THS7314DR vs THS7314DG4 |