Part Details for THS5661IDW by Texas Instruments
Overview of THS5661IDW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS5661IDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1120 |
|
$4.3000 / $5.0600 | Buy Now |
Part Details for THS5661IDW
THS5661IDW CAD Models
THS5661IDW Part Data Attributes:
|
THS5661IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS5661IDW
Texas Instruments
12-Bit, 125 MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for THS5661IDW
This table gives cross-reference parts and alternative options found for THS5661IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS5661IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9762ARURL7 | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | THS5661IDW vs AD9762ARURL7 |
AD9742ARUZRL7 | 12-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | THS5661IDW vs AD9742ARUZRL7 |
AD9762ARRL | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | THS5661IDW vs AD9762ARRL |
AD9742ARUZ | 12-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | THS5661IDW vs AD9742ARUZ |
ISL76161AVZ-TK | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | THS5661IDW vs ISL76161AVZ-TK |
AD9762ARUZ | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | THS5661IDW vs AD9762ARUZ |
ISL5861IAZ | 12-Bit, +3.3V, 210/130MSPS, CommLink™ High Speed D/A Converter; TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | THS5661IDW vs ISL5861IAZ |
ISL5861/2IBZ | 12-Bit, +3.3V, 210/130MSPS, CommLink™ High Speed D/A Converter; SOIC28, TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | THS5661IDW vs ISL5861/2IBZ |
ISL5861IBZ | 12-Bit, +3.3V, 210/130MSPS, CommLink™ High Speed D/A Converter; SOIC28, TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | THS5661IDW vs ISL5861IBZ |
AD9762ARZ | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | THS5661IDW vs AD9762ARZ |