-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS5641AIDW | Texas Instruments | 8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | |
THS5641AIDWR | Texas Instruments | 8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS5641AIDW-ND
|
DigiKey | IC DAC 8BIT A-OUT 28SOIC Min Qty: 52 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4728 In Stock |
|
$5.8000 | Buy Now |
DISTI #
296-2989-5-ND
|
DigiKey | IC DAC 8BIT A-OUT 28SOIC Min Qty: 52 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9669 | Buy Now |
DISTI #
595-THS5641AIDW
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit 100 MSPS CommsDAC RoHS: Compliant | 141 |
|
$6.0900 / $9.6500 | Buy Now |
|
Rochester Electronics | THS5641A 8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 4728 |
|
RFQ | |
|
ComSIT USA | 8-BIT, 100 MSPS, COMMSDAC DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.035us Settling Time, PDSO28 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS5641AIDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS5641AIDW
Texas Instruments
8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 100 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for THS5641AIDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS5641AIDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9708ARURL7 | 8-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | THS5641AIDW vs AD9708ARURL7 |
HI5660/6IA-T | PARALLEL, 8 BITS INPUT LOADING, 0.015us SETTLING TIME, 8-BIT DAC, PDSO28, TSSOP-28 | Intersil Corporation | THS5641AIDW vs HI5660/6IA-T |
HI5660/6IB | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PDSO28 | Harris Semiconductor | THS5641AIDW vs HI5660/6IB |
THS5641AIDWG4 | 8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | THS5641AIDW vs THS5641AIDWG4 |
DAC908U | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | THS5641AIDW vs DAC908U |
AD9708ARZRL | 8-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | THS5641AIDW vs AD9708ARZRL |
HI5660/6IAZ-T | 8-Bit, 125/60MSPS, High Speed D/A Converter; SOIC28, TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | THS5641AIDW vs HI5660/6IAZ-T |
HI5660/6IA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PDSO28 | Rochester Electronics LLC | THS5641AIDW vs HI5660/6IA |
THS5641IPW | 8-Bit, 100MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-TSSOP -40 to 85 | Texas Instruments | THS5641AIDW vs THS5641IPW |
HI5660/6IA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PDSO28 | Harris Semiconductor | THS5641AIDW vs HI5660/6IA |