Part Details for THS50R68J by TE Connectivity
Overview of THS50R68J by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS50R68J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9883
|
Newark | Res, Wirewound, 0R68, 50W, Solder, Resistance:0.68Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS50R68J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$2.5200 / $4.5000 | Buy Now |
DISTI #
A106185-ND
|
DigiKey | RES CHAS MNT 0.68 OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2955 / $6.9600 | Buy Now |
DISTI #
279-THS50R68J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS50 R68 5% RoHS: Compliant | 31 |
|
$2.2900 / $4.6300 | Buy Now |
DISTI #
70288970
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 680mOhm +/-5% 50W | TE Connectivity THS50R68J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3300 / $8.6300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.68 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant |
400 In Stock |
|
$2.1400 / $3.5300 | Buy Now |
DISTI #
51577135
|
Verical | Aluminum Housed Power Resistor RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1851 | Americas - 400 |
|
$3.2760 / $4.5890 | Buy Now |
DISTI #
77321592
|
Verical | Aluminum Housed Power Resistor RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 60 |
|
$5.0260 | Buy Now |
DISTI #
1-1879071-0
|
Avnet Abacus | Resistor, 680 Milliohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 1-1879071-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403517662
|
Chip1Stop | Res Wirewound 0.68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant Container: Tray | 200 |
|
$3.2800 / $4.4900 | Buy Now |
|
Master Electronics | Res Wirewound 0.68 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant |
400 In Stock |
|
$2.1400 / $3.5300 | Buy Now |
Part Details for THS50R68J
THS50R68J CAD Models
THS50R68J Part Data Attributes
|
THS50R68J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS50R68J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.68ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 50 | |
Manufacturer Series | THS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |