Part Details for THS50R47J by TE Connectivity
Results Overview of THS50R47J by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS50R47J Information
THS50R47J by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for THS50R47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4070
|
Newark | Resistor, Aluminum, 0.47 Ohm, 50W, 5%, Resistance:0.47Ohm, Product Range:Ths Series, Power Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$2.3300 / $5.4400 | Buy Now |
DISTI #
A132085-ND
|
DigiKey | RES CHAS MNT 0.47 OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
205 In Stock |
|
$2.3656 / $6.5500 | Buy Now |
DISTI #
17R5600
|
Avnet Americas | Resistor, 470 Milliohm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 17R5600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk |
2 Partner Stock |
|
$2.6900 / $2.9500 | Buy Now |
DISTI #
1879071-8
|
Avnet Americas | Resistor, 470 Milliohm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 1879071-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$2.0437 / $2.1862 | Buy Now |
DISTI #
279-THS50R47J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS50 R47 5% RoHS: Compliant | 195 |
|
$2.5500 / $6.3400 | Buy Now |
DISTI #
70298347
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 470mOhm +/-5% 50W | TE Connectivity THS50R47J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9800 / $5.8500 | RFQ |
|
TE Connectivity | THS50 R47 5% Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: .47 Ω Power... more RoHS: Compliant Min Qty: 1 | 205 |
|
$5.9400 / $7.0700 | Buy Now |
|
Onlinecomponents.com | THS50 R47 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.1400 / $3.5300 | Buy Now |
DISTI #
87172235
|
Verical | Aluminum Housed Power Resistor RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2023 | Americas - 200 |
|
$5.5700 | Buy Now |
DISTI #
1879071-8
|
Avnet Abacus | Resistor 470 Milliohm 5 50 W Wirewound Power Solder Lug (Alt: 1879071-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for THS50R47J
THS50R47J CAD Models
THS50R47J Part Data Attributes
|
THS50R47J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS50R47J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.47ohm, CHASSIS MOUNT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 50 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |