-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 6.8ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4119
|
Newark | Through Hole Wirewound Resistor, Ths Series, 6.8 Ohm, 50 W, - 5%, 1.25 Kv, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity THS506R8J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1254 |
|
$2.6100 / $3.3500 | Buy Now |
DISTI #
A105543-ND
|
DigiKey | RES CHAS MNT 6.8 OHM 5% 50W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
7684 In Stock |
|
$2.2956 / $3.3900 | Buy Now |
DISTI #
2-1879071-3
|
Avnet Americas | Resistor, 6.8 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879071-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$2.1669 / $2.6077 | Buy Now |
DISTI #
279-THS506R8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 6.8 Ohms 50W 50PPM | 357 |
|
$2.2800 / $3.3900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 6.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
1778 In Stock |
|
$2.1200 / $3.4500 | Buy Now |
DISTI #
69897231
|
Verical | Res Wirewound 6.8Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2101 | Americas - 1600 |
|
$3.2240 / $4.4850 | Buy Now |
DISTI #
69204573
|
Verical | Res Wirewound 6.8Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 178 |
|
$2.5800 / $2.6200 | Buy Now |
DISTI #
2-1879071-3
|
Avnet Abacus | Resistor Wirewound 6.8 Ohm 5% 50W �50ppm/�C Aluminum Housed Solder Lug Tray/Loose (Alt: 2-1879071-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403519031
|
Chip1Stop | Res Wirewound 6.8 Ohm 5% 50W 50ppm/ C Aluminum Housed AXL Flange Mount Tray RoHS: Compliant Container: Tray | 189 |
|
$2.3100 / $3.3000 | Buy Now |
DISTI #
C1S114408799553
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant | 178 |
|
$2.9000 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS506R8J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS506R8J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 6.8ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 50 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |
This table gives cross-reference parts and alternative options found for THS506R8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS506R8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSA506R8J | RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 6.8ohm, CHASSIS MOUNT, ROHS COMPLIANT | TE Connectivity | THS506R8J vs HSA506R8J |