Part Details for THS5027RJ by TE Connectivity
Overview of THS5027RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS5027RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4095
|
Newark | Wirewound Resistor, 27 Ohm, 20W, 5%, Resistance:27Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity THS5027RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$2.4000 / $4.5000 | Buy Now |
DISTI #
18R0441
|
Newark | Wirewound Resistor, 27 Ohm, 50W, �5%, Resistance:27Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:� 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:� 50Ppm/�C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS5027RJ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.8900 | Buy Now |
DISTI #
A105541-ND
|
DigiKey | RES CHAS MNT 27 OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
23 In Stock |
|
$2.3371 / $4.8200 | Buy Now |
DISTI #
3-1879071-0
|
Avnet Americas | Resistor, 27 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1879071-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$2.1669 / $2.6077 | Buy Now |
DISTI #
279-THS5027RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 27 Ohms 50W 50PPM RoHS: Compliant | 155 |
|
$2.3300 / $4.8100 | Buy Now |
|
Onlinecomponents.com | THS50 27R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$2.1700 / $3.6200 | Buy Now |
DISTI #
74489108
|
Verical | Res Wirewound 27Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2342 | Americas - 200 |
|
$3.3150 / $4.7060 | Buy Now |
DISTI #
3-1879071-0
|
Avnet Abacus | Resistor, 27 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 3-1879071-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS50 27R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$2.1700 / $3.6200 | Buy Now |
Part Details for THS5027RJ
THS5027RJ CAD Models
THS5027RJ Part Data Attributes
|
THS5027RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS5027RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 27ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 50 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |
Alternate Parts for THS5027RJ
This table gives cross-reference parts and alternative options found for THS5027RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS5027RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSA5027RJ | RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 27ohm, CHASSIS MOUNT, ROHS COMPLIANT | TE Connectivity | THS5027RJ vs HSA5027RJ |