-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed Differential I/O Amplifier 10-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40582-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 10WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4706 In Stock |
|
$3.5215 / $6.4500 | Buy Now |
DISTI #
595-THS4541IRUNR
|
Mouser Electronics | Differential Amplifiers High-Speed Diff I/O Amp RoHS: Compliant | 1651 |
|
$3.5200 / $6.4500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 850MHZ 10QFN | 151047 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 1428 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4541IRUNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4541IRUNR
Texas Instruments
High-Speed Differential I/O Amplifier 10-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 14.5 µA | |
Bandwidth (3dB)-Nom | 120 MHz | |
Bias Current-Max (IIB) @25C | 13 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Current-Max | 10.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 850000 | |
Voltage Gain-Min | 100000 | |
Wideband | YES | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for THS4541IRUNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4541IRUNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4930-1YCPZ-R7 | Ultralow Noise Drivers for Low Voltage ADCs | Analog Devices Inc | THS4541IRUNR vs ADA4930-1YCPZ-R7 |
LMH6554LEX/NOPB | 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125 | Texas Instruments | THS4541IRUNR vs LMH6554LEX/NOPB |
THS4541IRGTT | High-Speed Differential I/O Amplifier 16-VQFN -40 to 125 | Texas Instruments | THS4541IRUNR vs THS4541IRGTT |
ADA4930-1YCPZ-RL | Ultralow Noise Drivers for Low Voltage ADCs | Analog Devices Inc | THS4541IRUNR vs ADA4930-1YCPZ-RL |
ADA4930-1YCPZ-R2 | Ultralow Noise Drivers for Low Voltage ADCs | Analog Devices Inc | THS4541IRUNR vs ADA4930-1YCPZ-R2 |
THS4541IRGTR | High-Speed Differential I/O Amplifier 16-VQFN -40 to 125 | Texas Instruments | THS4541IRUNR vs THS4541IRGTR |