-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low power quad channel rail-to-rail output fully differential amplifier 38-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5309
|
Newark | Ic, Op Amp, Quad, Diff R/R, 38Tssop, No. Of Amplifiers:4Amplifiers, Input Offset Voltage:2Mv, Gain Db Max:-, Bandwidth:145Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Tssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4524IDBT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.6500 | Buy Now |
DISTI #
296-24593-5-ND
|
DigiKey | IC OPAMP DIFF 4 CIRCUIT 38TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
625 In Stock |
|
$5.4649 / $9.6300 | Buy Now |
DISTI #
595-THS4524IDBT
|
Mouser Electronics | Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp RoHS: Compliant | 491 |
|
$5.3200 / $9.6300 | Buy Now |
|
Ameya Holding Limited | TSSOP 38/I°/VERY LOW POWER QUAD CHANNEL RAIL-TO-RAIL OUTPUT FULLY DIFFERENT | 73655 |
|
RFQ | |
DISTI #
SMC-THS4524IDBT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4524IDBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4524IDBT
Texas Instruments
Very low power quad channel rail-to-rail output fully differential amplifier 38-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.95 µA | |
Bandwidth (3dB)-Nom | 9.3 MHz | |
Bias Current-Max (IIB) @25C | 0.9 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.18 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 490 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 95000 | |
Voltage Gain-Min | 100000 | |
Wideband | YES | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS4524IDBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4524IDBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4524IDBTR | Very low power quad channel rail-to-rail output fully differential amplifier 38-TSSOP -40 to 85 | Texas Instruments | THS4524IDBT vs THS4524IDBTR |