-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5306
|
Newark | Diff Amp, 145Mhz, 490V/Us, Vssop-8, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:2Mv, Gain Db Max:100Db, Bandwidth:145Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Vssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4521IDGKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6800 / $4.7600 | Buy Now |
DISTI #
296-35973-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1006 In Stock |
|
$1.9172 / $3.9700 | Buy Now |
DISTI #
595-THS4521IDGKR
|
Mouser Electronics | Differential Amplifiers Very low pwr R-R out put fully Diff amp RoHS: Compliant | 14934 |
|
$2.0000 / $3.9700 | Buy Now |
|
Bristol Electronics | 983 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2000UV OFFSET-MAX, 9.3MHZ BAND WIDTH, PDSO8 | 67 |
|
$2.8758 / $4.3137 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 95MHZ RRO 8VSSOP | 200 |
|
RFQ | |
|
LCSC | 145MHz 240uV 700nA Single 95MHz MSOP-8 Differential OpAmps ROHS | 1615 |
|
$1.1649 / $1.9030 | Buy Now |
|
Sense Electronic Company Limited | VSSOP8 | 10005 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4521IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4521IDGKR
Texas Instruments
Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.95 µA | |
Bandwidth (3dB)-Nom | 9.3 MHz | |
Bias Current-Max (IIB) @25C | 0.9 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.18 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 490 V/us | |
Supply Current-Max | 1.25 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 95000 | |
Voltage Gain-Min | 100000 | |
Wideband | YES | |
Width | 3 mm |