-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low power rail-to-rail output fully differential amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5305
|
Newark | Very Low Power R/R Fully Diff Amp, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:2Mv, Gain Db Max:1.02Db, Bandwidth:95Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4521ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$3.9600 / $5.2100 | Buy Now |
DISTI #
296-24076-5-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
355 In Stock |
|
$2.1735 / $4.3300 | Buy Now |
DISTI #
595-THS4521ID
|
Mouser Electronics | Differential Amplifiers Very low pwr R-R out put fully Diff amp RoHS: Compliant | 14 |
|
$2.1700 / $4.3300 | Buy Now |
|
Quest Components | OP-AMP, 3500 uV OFFSET-MAX, 93 MHz BAND WIDTH, PDSO8 | 1 |
|
$4.8825 | Buy Now |
|
Quest Components | OP-AMP, 3500 uV OFFSET-MAX, 93 MHz BAND WIDTH, PDSO8 | 2 |
|
$3.4800 | Buy Now |
|
Ameya Holding Limited | SOIC 8/I°/VERY LOW POWER RAIL-TO-RAIL OUTPUT FULLY DIFFERENTIAL AMPLIFIER | 38374 |
|
RFQ | |
|
ComSIT USA | NEGATIVE RAIL INPUT, RAIL-TO-RAIL OUTPUT, FULLY DIFFERENTIAL AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, 9.3MHz Band Width, PDSO8 RoHS: Compliant | Europe - 6 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Tube | 118 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP DIFF 95MHZ RRO 8VSSOP | 3100 |
|
RFQ | |
DISTI #
3004458
|
element14 Asia-Pacific | VERY LOW POWER R/R FULLY DIFF AMP RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$4.0919 / $4.5886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4521ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4521ID
Texas Instruments
Very low power rail-to-rail output fully differential amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.95 µA | |
Bandwidth (3dB)-Nom | 9.3 MHz | |
Bias Current-Max (IIB) @25C | 0.9 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.18 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 490 V/us | |
Supply Current-Max | 1.25 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 95000 | |
Voltage Gain-Min | 100000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4521ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4521ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8207WBRZ-RL | Zero Drift, High Voltage, Bidirectional Difference Amplifier | Analog Devices Inc | THS4521ID vs AD8207WBRZ-RL |
AD8207WBRZ-R7 | Zero Drift, High Voltage, Bidirectional Difference Amplifier | Analog Devices Inc | THS4521ID vs AD8207WBRZ-R7 |
AD8207WBRZ | Zero Drift, High Voltage, Bidirectional Difference Amplifier | Analog Devices Inc | THS4521ID vs AD8207WBRZ |
THS4521IDR | Very low power rail-to-rail output fully differential amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4521ID vs THS4521IDR |